395-043-521-158

Heilind Number:EDA395-043-521-158
Manufacturer:EDAC
Manufacturer Number:395-043-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, offering ample space for your electronic components. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments, with an impressive operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential connector.