395-043-521-178

Heilind Number:EDA395-043-521-178
Manufacturer:EDAC
Manufacturer Number:395-043-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 43 positions in a single row, it ensures seamless data transmission across your circuit board. The connector is meticulously crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing long-lasting reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal routing. Designed for straight mount orientation, it facilitates easy assembly onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision to optimize the performance of your electronic systems.