395-043-521-402

Heilind Number:EDA395-043-521-402
Manufacturer:EDAC
Manufacturer Number:395-043-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts 43 positions in a single row, ensuring efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connection. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring copper alloy contacts, it ensures optimal conductivity. With a straight mount orientation, it is easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.