395-043-521-403

Heilind Number:EDA395-043-521-403
Manufacturer:EDAC
Manufacturer Number:395-043-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-403

Detailed Description

Enhance your electronic connections with this high-performance 43-position board-to-board PCB connector. Crafted with precision, it features black UL 94V-0 thermoplastic polyester housing for optimal durability and safety. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.