395-043-521-404

Heilind Number:EDA395-043-521-404
Manufacturer:EDAC
Manufacturer Number:395-043-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-404

Detailed Description

Enhance your electronic connections with this meticulously crafted Black Board To Board PCB Connector. Designed for seamless integration, its 43 copper alloy contact positions ensure reliable power transmission at an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments with operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient data transfer with minimal signal loss. Its straight mount orientation and single row design make installation a breeze. Elevate your PCB assembly game with this essential component.