395-043-521-407

Heilind Number:EDA395-043-521-407
Manufacturer:EDAC
Manufacturer Number:395-043-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-407

Detailed Description

Enhance your PCB connections with this high-performance 43-position board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch offer efficient power transmission. With a straight mount orientation and compact .2-inch row spacing, this connector optimizes space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various electronic applications. Upgrade your connectivity solutions with this versatile component.