395-043-521-412

Heilind Number:EDA395-043-521-412
Manufacturer:EDAC
Manufacturer Number:395-043-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic systems. With 43 positions arranged in a single row, it offers ample connectivity options for your devices. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and reliability even in demanding environments. Featuring copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it enables precise connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate the performance of your electronic systems with this essential component.