395-043-521-458

Heilind Number:EDA395-043-521-458
Manufacturer:EDAC
Manufacturer Number:395-043-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-458

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features 43 positions with a row spacing of .2 inches, ensuring seamless integration in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material and straight mount orientation further enhance its reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connection game with this essential component.