395-043-521-488

Heilind Number:EDA395-043-521-488
Manufacturer:EDAC
Manufacturer Number:395-043-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-488

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it features 43 positions with a single row layout and a compact pitch of .1 inches, ensuring optimal space utilization. The durable housing, made of UL 94V-0 rated thermoplastic polyester, guarantees reliable performance even in demanding environments. Crafted with precision, the copper alloy contacts offer superior conductivity. With a straight mount orientation and convenient row spacing of .2 inches, installation is quick and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system today with this essential component.