395-043-521-603

Heilind Number:EDA395-043-521-603
Manufacturer:EDAC
Manufacturer Number:395-043-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 43 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and compact .2-inch row spacing, it offers flexibility in installation, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.