395-043-521-604

Heilind Number:EDA395-043-521-604
Manufacturer:EDAC
Manufacturer Number:395-043-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for optimal functionality, this connector features 43 positions in a single row, ensuring seamless data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for long-lasting use. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect choice for your connectivity needs. Upgrade your PCB setup today with this essential component.