395-043-521-608

Heilind Number:EDA395-043-521-608
Manufacturer:EDAC
Manufacturer Number:395-043-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 43 positions for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee efficient power transfer. With a low amperage rating of 3A and a pitch of .1 inch, this connector is perfect for compact PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system with this reliable and versatile connector.