395-043-521-658

Heilind Number:EDA395-043-521-658
Manufacturer:EDAC
Manufacturer Number:395-043-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-521-658

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 43 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it facilitates secure and stable connections. Operating smoothly within a wide temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your system with this essential component for optimal functionality.