395-043-523-101

Heilind Number:EDA395-043-523-101
Manufacturer:EDAC
Manufacturer Number:395-043-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-523-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 43 positions with a single row layout and a pitch of .1 inches, ensuring precise and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees reliable performance even in harsh environmental conditions. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your system's connectivity with this high-quality component.