395-043-523-102

Heilind Number:EDA395-043-523-102
Manufacturer:EDAC
Manufacturer Number:395-043-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-523-102

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 43 positions with a single row layout and a narrow pitch of .1 inches, ideal for compact PCB designs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity for optimal performance. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers easy installation and efficient board-to-board connections. Elevate your electronic projects with this essential component.