395-043-523-107

Heilind Number:EDA395-043-523-107
Manufacturer:EDAC
Manufacturer Number:395-043-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-523-107

Detailed Description

Enhance connectivity within your electronic systems with our 43-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of applications. With a contact material of Copper Alloy, it guarantees efficient signal transmission, while its 3 A amperage and -40 to 105 °C operating temperature range make it suitable for use in diverse environments. The .1-inch pitch and .2-inch row spacing allow for precise connections, while its black color adds a sleek touch to your PCB assemblies. Trust in this high-quality component to facilitate seamless data transfer and power distribution within your electronic devices.