395-043-523-178

Heilind Number:EDA395-043-523-178
Manufacturer:EDAC
Manufacturer Number:395-043-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-523-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-523-178

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for seamless board-to-board PCB integration, it features 43 positions and a single row layout with a .1-inch pitch for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and durability for various applications. Upgrade your PCB connectivity with this essential component.