395-043-523-412

Heilind Number:EDA395-043-523-412
Manufacturer:EDAC
Manufacturer Number:395-043-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-523-412

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 43 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The connectors are crafted from durable UL 94V-0 thermoplastic polyester, with contact points made of copper alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee dependable performance in various environments. With a straight mount orientation and a compact design, these connectors are ideal for space-constrained applications. Upgrade your PCB setups with these connectors, essential for maintaining efficient data transmission and power delivery.