395-043-523-488

Heilind Number:EDA395-043-523-488
Manufacturer:EDAC
Manufacturer Number:395-043-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit boards, this connector features 43 positions with a single row layout, ensuring efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is made from robust Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or consumer applications, this connector, with its straight mount orientation, offers seamless installation and a secure connection. Trust in its performance and streamline your PCB assembly process.