395-043-523-602

Heilind Number:EDA395-043-523-602
Manufacturer:EDAC
Manufacturer Number:395-043-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-523-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 43 positions in a single row, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also offers enhanced safety. With a contact material of Copper Alloy, you can trust in its reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for personal projects or professional use, this straight-mount connector is a must-have in your electronic components collection.