395-043-524-102

Heilind Number:EDA395-043-524-102
Manufacturer:EDAC
Manufacturer Number:395-043-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-524-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. Featuring a single row with 43 copper alloy contact positions, it guarantees stable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your electronic connections with this essential component.