395-043-524-403

Heilind Number:EDA395-043-524-403
Manufacturer:EDAC
Manufacturer Number:395-043-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-524-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration make it easy to install and maintain. With 43 positions and a 0.1-inch pitch, it offers ample space for your connections while ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in challenging environments. Crafted with precision, the contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB setup with this essential component, meeting high standards of performance and quality.