395-043-524-404

Heilind Number:EDA395-043-524-404
Manufacturer:EDAC
Manufacturer Number:395-043-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-524-404

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a straight mount orientation, this connector ensures a secure and reliable connection between circuit boards. With 43 positions available in a single row, it offers ample space for your components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density applications. Upgrade your electronic projects with our black-colored connector, a must-have in any engineer's toolkit.