395-043-524-412

Heilind Number:EDA395-043-524-412
Manufacturer:EDAC
Manufacturer Number:395-043-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-524-412

Detailed Description

Effortlessly connect your circuit boards with our 43-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficiency and stability in all applications. Trust in its quality craftsmanship for seamless board-to-board connectivity.