395-043-524-458

Heilind Number:EDA395-043-524-458
Manufacturer:EDAC
Manufacturer Number:395-043-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-524-458

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a 43-position capacity, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a 3A amperage and 0.1" pitch, this connector is perfect for high-speed applications. Its straight mount orientation and compact size make it ideal for space-restricted PCB layouts. Upgrade your connectivity solutions with this essential component.