395-043-525-101

Heilind Number:EDA395-043-525-101
Manufacturer:EDAC
Manufacturer Number:395-043-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-101

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-043-525-101. Engineered for seamless connectivity in electronic devices, this connector boasts a sleek design and robust construction. With a straight mount orientation, it is perfect for efficiently linking circuit boards. Featuring 43 positions in a single row layout, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Trust this connector to deliver exceptional performance and longevity in your electronic applications. Elevate your connectivity standards with this essential component.