395-043-525-102

Heilind Number:EDA395-043-525-102
Manufacturer:EDAC
Manufacturer Number:395-043-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-102

Detailed Description

Introducing our Black 395-043-525-102 Card Edge Connector, a high-performance and reliable solution for your PCB connection needs. With an amperage rating of 3 A, this connector is designed for efficiency and durability. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and protection in any environment. Featuring a single row layout with 43 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for various applications. Trust in the quality and performance of our Card Edge Connector for seamless PCB connectivity.