395-043-525-104

Heilind Number:EDA395-043-525-104
Manufacturer:EDAC
Manufacturer Number:395-043-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-104

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester. With a low amperage rating of 3A, this connector is ideal for various electronic applications. Its single row configuration, with 43 positions spaced at 0.1 inches, ensures seamless connectivity on PCBs. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. The straight mount orientation and narrow pitch of 0.2 inches make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its quality and performance for your next project.