395-043-525-107

Heilind Number:EDA395-043-525-107
Manufacturer:EDAC
Manufacturer Number:395-043-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-107

Detailed Description

Introducing our Black Board To Board PCB Connector, the pinnacle of seamless connectivity in electronic devices. This high-performance connector, with SKU 395-043-525-107, features an impressive amperage of 3A, making it ideal for power transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in any application. With a single row design and 43 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation. Elevate your electronic designs with this essential component, available now in our extensive product lineup.