395-043-525-108

Heilind Number:EDA395-043-525-108
Manufacturer:EDAC
Manufacturer Number:395-043-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-108

Detailed Description

Introducing our high-performance Board To Board PCB Connector, 395-043-525-108. Designed for seamless integration in electronic devices, this connector sets the standard for reliable data transmission. With 43 positions and a pitch of .1 inch, it provides ample connectivity for complex circuitry. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Copper alloy contacts guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and precision for your next project.