395-043-525-403

Heilind Number:EDA395-043-525-403
Manufacturer:EDAC
Manufacturer Number:395-043-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-403

Detailed Description

Introducing our high-performance 395-043-525-403 Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With a single row layout and a total of 43 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees optimal signal transmission efficiency. Its 0.1-inch pitch and 0.2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of environments. Trust in the 395-043-525-403 for superior performance and longevity in your PCB connectivity needs.