395-043-525-404

Heilind Number:EDA395-043-525-404
Manufacturer:EDAC
Manufacturer Number:395-043-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-404

Detailed Description

Introducing our high-performance 395-043-525-404 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for durability and efficiency, this connector features 43 gold-plated copper alloy contacts, ensuring reliable signal transmission. Its black UL 94V-0 thermoplastic polyester housing guarantees exceptional heat and flame resistance, making it ideal for a wide range of applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in tight spaces. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in the 395-043-525-404 for unparalleled quality and connectivity in your PCB designs.