395-043-525-412

Heilind Number:EDA395-043-525-412
Manufacturer:EDAC
Manufacturer Number:395-043-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-412

Detailed Description

Introducing the 395-043-525-412, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic devices. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With 43 positions and a contact material of Copper Alloy, it guarantees efficient signal transmission with minimal interference. The connector's straight mount orientation and compact .1-inch pitch make it perfect for space-constrained applications, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in the 395-043-525-412 for all your PCB interconnection needs, where quality meets innovation seamlessly.