395-043-525-458

Heilind Number:EDA395-043-525-458
Manufacturer:EDAC
Manufacturer Number:395-043-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-458

Detailed Description

Introducing our cutting-edge 395-043-525-458 Black Card Edge Connector, a must-have component for seamless PCB connections. With a sleek design featuring UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and durability. Its 43 positions, single-row configuration, and .1 inch pitch make it perfect for high-density board-to-board applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries. Trust in the superior quality and performance of our 395-043-525-458 Connector for all your PCB assembly needs.