395-043-525-488

Heilind Number:EDA395-043-525-488
Manufacturer:EDAC
Manufacturer Number:395-043-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-488

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and longevity in any application. Featuring a single row of 43 contact positions made of high-quality Copper Alloy, it guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in its straight mount orientation for easy installation on your PCB. Elevate your connectivity solutions with this essential component from our comprehensive line of PCB connectors.