395-043-525-658

Heilind Number:EDA395-043-525-658
Manufacturer:EDAC
Manufacturer Number:395-043-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-658

Detailed Description

Introducing our sleek and efficient Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With 43 positions and a compact .1 inch pitch, it offers ample connectivity in a space-saving design. The straight mount orientation allows for easy installation, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision engineering for your next PCB project.