395-043-525-688

Heilind Number:EDA395-043-525-688
Manufacturer:EDAC
Manufacturer Number:395-043-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-525-688

Detailed Description

Introducing the 395-043-525-688 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 1-row, 43-position design offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in the 395-043-525-688 for secure and high-speed data transmission on your PCBs.