395-043-540-158

Heilind Number:EDA395-043-540-158
Manufacturer:EDAC
Manufacturer Number:395-043-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-540-158

Detailed Description

Elevate your electronic connections with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a single row with 43 positions, offering ample space for your PCB needs. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility. Perfect for various electronic devices, this connector is a must-have for professional and DIY projects alike.