395-043-540-404

Heilind Number:EDA395-043-540-404
Manufacturer:EDAC
Manufacturer Number:395-043-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-540-404

Detailed Description

Efficiently power up your connections with our Black Board To Board Card Edge Connector. Designed for optimal performance, this connector features a high amperage of 3A, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With 43 positions available in a single row, precise and secure connections are easily achieved. The copper alloy contact material and .1-inch pitch further enhance conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .2-inch row spacing offer flexibility in installation. Perfect for your PCB projects, this connector is a essential component for seamless power and data transmission.