395-043-540-412

Heilind Number:EDA395-043-540-412
Manufacturer:EDAC
Manufacturer Number:395-043-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-540-412

Detailed Description

Enhance your electronic connections with our high-performance 43-position Board To Board PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation, ensuring effortless installation. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. The contact material, made of Copper Alloy, ensures optimal conductivity, while the 1-row configuration and 0.1-inch pitch offer efficient signal transfer. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your connectivity needs.