395-043-540-458

Heilind Number:EDA395-043-540-458
Manufacturer:EDAC
Manufacturer Number:395-043-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-540-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, offering ample space for secure connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer on your board. The straight mount orientation and black color add to its versatility, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Elevate your electronic projects with this essential component.