395-043-540-602

Heilind Number:EDA395-043-540-602
Manufacturer:EDAC
Manufacturer Number:395-043-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-540-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black board-to-board PCB connector. Featuring a single row layout with 43 positions and a pitch of .1 inches, this connector ensures seamless data transfer. The sturdy housing, made of UL 94V-0 thermoplastic polyester, guarantees durability in any environment, with a wide operating temperature range of -40 to 105 °C. Crafted from copper alloy, the contact material ensures reliable and efficient conductivity. Its straight mount orientation and compact design make installation a breeze. Upgrade your PCB connections with this essential component for optimal performance.