395-043-540-688

Heilind Number:EDA395-043-540-688
Manufacturer:EDAC
Manufacturer Number:395-043-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-540-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions with a pitch of .1 inches, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. Each row is spaced .2 inches apart, facilitating easy installation. With a straight mount orientation, it's ideal for various applications. The contact material, Copper Alloy, offers reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic projects with this essential component.