395-043-541-403

Heilind Number:EDA395-043-541-403
Manufacturer:EDAC
Manufacturer Number:395-043-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-541-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a straight mount orientation. With 43 positions and a row spacing of .2 inches, this connector offers ample space for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this cutting-edge connector.