395-043-541-407

Heilind Number:EDA395-043-541-407
Manufacturer:EDAC
Manufacturer Number:395-043-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-541-407

Detailed Description

Upgrade your connectivity with our black Board to Board PCB Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With 43 positions arranged in a single row, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing provide easy and secure connections. Operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for electronics and industrial projects, this straight-mount connector is a must-have for seamless data transmission.