395-043-541-488

Heilind Number:EDA395-043-541-488
Manufacturer:EDAC
Manufacturer Number:395-043-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-541-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures high performance in any application. Featuring a single row layout with 43 positions and a .1 inch pitch, it offers seamless integration for your circuit boards. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105 °C, it guarantees reliable conductivity even in harsh environments. Its straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your connection solutions with this essential component.