395-043-541-603

Heilind Number:EDA395-043-541-603
Manufacturer:EDAC
Manufacturer Number:395-043-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Perfect for demanding applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in harsh conditions. With 43 positions and a pitch of .1 inches, it offers ample connectivity options for seamless data transfer. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Upgrade your connectivity solutions with this essential component.