395-043-541-608

Heilind Number:EDA395-043-541-608
Manufacturer:EDAC
Manufacturer Number:395-043-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-541-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with meticulous attention to detail, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design, it offers seamless integration with your setup, boasting 43 positions for versatile connectivity. The contact material, Copper Alloy, guarantees reliable performance, while the precise pitch of .1 inch and row spacing of .2 inch facilitate effortless installation. Engineered for optimal functionality, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Elevate your electronic projects with this high-quality connector, a must-have for any PCB enthusiast.