395-043-541-688

Heilind Number:EDA395-043-541-688
Manufacturer:EDAC
Manufacturer Number:395-043-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-541-688

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 43 positions for maximum versatility. Crafted with precision, it features durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 in and row spacing of .2 in, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Join the ranks of satisfied customers who rely on this essential component for their electronic projects.