395-043-542-103

Heilind Number:EDA395-043-542-103
Manufacturer:EDAC
Manufacturer Number:395-043-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-542-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 43 positions, making it ideal for complex circuitry setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise and secure connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Its straight mount orientation simplifies installation, while its sleek black color adds a professional touch to your designs. Upgrade your connectivity solutions with this essential component.